715137-000 | Raychem
Contact insert, 715137-000
Order No.: 72P1060
EAN: 4099891619527
MPN:
715137-000
MTC50-YA1-015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
326.0124 € *
Available in 12 Days: 2 pcs. - if ordered today
Contact insert, 715137-000, Raychem
Rectangular contact insert, Contact insert, Pin, Wire-to-Wire, 20 Position, Sealable, 24 AWG / 26 AWG Wire size, 0.25 - 0.14 mm² Wire size, 1.5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Pin number | 20 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |