699225-000 | Raychem
Contact insert, 699225-000
Order No.: 72P0921
EAN: 4099891619466
MPN:
699225-000
MTCB1X-105-XXX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.0567 € *
Standard delivery time from the manufacturer is: 47 Weeks
Contact insert, 699225-000, Raychem
Rectangular contact insert, Contact insert, Pin, Wire-to-Wire, 10 Position, Sealable, 1.5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | solder connection | |
| Pin number | 10 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |