699219-000 | Raychem
Contact insert, 699219-000
Order No.: 72P0920
EAN: 4099891619459
MPN:
699219-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.0067 € *
Standard delivery time from the manufacturer is: 42 Weeks
Contact insert, 699219-000, Raychem
Rectangular contact insert, Contact insert, Pin, Wire-to-Wire, 20 Position, Sealable, 1.5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | solder connection | |
| Pin number | 20 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |