697117-000 | Raychem
Contact insert, 697117-000
As a private customer, you can buy this item as soon as we have it back in stock.
Contact insert, 697117-000, Raychem
Rectangular contact insert, Contact insert, Socket, Wire-to-Wire, 10 Position, Sealable, 20-26 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 10 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |