549604-000 | Raychem
Contact insert, 549604-000
Order No.: 71P9894
EAN: 4099891619435
MPN:
549604-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
638.3993 € *
Standard delivery time from the manufacturer is: 20 Weeks
Contact insert, 549604-000, Raychem
Rectangular contact insert, Socket, Wire-to-Wire, 20 Position, Sealable, 22 AWG Wire size, 0.34 mm² Wire size, 1.5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 20 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium |
| SVHC free | No |
| RoHS conform | No |