EC7589-000 | Raychem

PE cable maker, imprint "0", (L x H) 52 x 20.3 mm, white, EC7589-000

Order No.: 38P8994
EAN: 4099891232801
MPN:
EC7589-000
HL203WE1TS033B
Series: HL
EC7589-000 Raychem Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,951.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.9516 €

HL cable marker, EC7589-000, RAYCHEM

HL cable marker is a flat, non-adhesive label that can be used to identify large cables and wire bundles in particularly aggressive environments. The cable marker is a white variant and can be applied post cable termination using cable ties.

Features

  • Highly flame resistant - excellent resistance to burning
  • Resistant to key industrial and military grade fluids
  • Available in several height/width combinations, and non-standard color options

Applications

  • Post termination cable identification
  • Installation friendly - easy to replace, ideal for retrofitting and repairs
Technical specifications
Filter Property Value
Version cable maker
Material PE
Imprint 0
Length 52 mm
Height 20.3 mm
Colour white
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes