EC6457-000 | Raychem

PVC cable maker, imprint "3", (W) 6 mm, max. bundle Ø 7 mm, yellow, EC6457-000

Order No.: 38P1857
EAN: 4099891226121
MPN:
EC6457-000
13611403
Series: K-Type
EC6457-000 Raychem Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0250 € *
Available in 12 Days: 8,000 pcs. - if ordered today
Total Price:
162.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
6500 pcs.
0.0250 €

K-type marker, EC6457-000, RAYCHEM

K-type marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow the marker to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. The K-type marker is ideal for post termination applications or where retrofitting is required.

This variant of the K-type marker is yellow. The K-type marker comes in one standard size to fit carrier strips that can hold from 7 to 18 markers and are made from a plasticized PVC material. Suitable for industrial applications.

Features

  • Self-extinguishing
  • Resistant to key industrial fluids, including those used in mass transit, aviation and military

Applications

  • Post termination cable identification
  • Installation friendly - easy to replace, ideal for retrofitting and repairs
  • Electric and electronic equipment
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 3
Width 6 mm
max. Bundle diameter 7 mm
Colour yellow
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes