EC6455-000 | Raychem

PVC cable maker, imprint "1", (W) 6 mm, max. bundle Ø 7 mm, yellow, EC6455-000

Order No.: 38P1855
EAN: 4099891226107
MPN:
EC6455-000
13611401
EC6455-000 Raychem Cable Markers
Image may differ
Unit Price (€ / pc.)
0.0298 € *
Available in 5 Days: 8,000 pcs. - if ordered today
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
7000 pcs.
0.0298 €
10000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale

K-type marker, EC6455-000, RAYCHEM

K-type marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow the marker to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. The K-type marker is ideal for post termination applications or where retrofitting is required.

This variant of the K-type marker is yellow. The K-type marker comes in one standard size to fit carrier strips that can hold from 7 to 18 markers and are made from a plasticized PVC material. Suitable for industrial applications.

Features

  • Self-extinguishing
  • Resistant to key industrial fluids, including those used in mass transit, aviation and military

Applications

  • Post termination cable identification
  • Installation friendly - easy to replace, ideal for retrofitting and repairs
  • Electric and electronic equipment
Technical specifications
Filter Property Value
max. Bundle diameter 7 mm
Material PVC
Markable No
Imprint 1
Colour yellow
Version cable maker
Width 6 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes