EC5757-000 | Raychem

PVC cable maker, imprint "7", (L) 4.5 mm, max. bundle Ø 5.7 mm, white, EC5757-000

Order No.: 38P1556
EAN: 4099891223960
MPN:
EC5757-000
11553907
EC5757-000 Raychem Cable Markers Image 1
EC5757-000 Raychem Cable Markers Image 2
EC5757-000 Raychem Cable Markers Image 3
EC5757-000 Raychem Cable Markers Image 4
Image may differ
Unit Price (€ / pc.)
0.0298 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
238.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.0298 €

Z-type marker, EC5757-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, chevron cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Colour white
Imprint 7
Version cable maker
max. Bundle diameter 5.7 mm
Markable No
Material PVC
Length 4.5 mm
Logistics
Customs tariff number 39269097
Country of origin TH
Compliance
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15