EC5684-000 | Raychem

PVC cable maker, imprint "T", (L) 4.5 mm, max. bundle Ø 5.7 mm, white, EC5684-000

Order No.: 38P1533
EAN: 4099891223731
MPN:
EC5684-000
11551929
EC5684-000 Raychem Cable Markers Image 1
EC5684-000 Raychem Cable Markers Image 2
EC5684-000 Raychem Cable Markers Image 3
EC5684-000 Raychem Cable Markers Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Z-type marker, EC5684-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, chevron cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint T
Length 4.5 mm
max. Bundle diameter 5.7 mm
Colour white
Markable No
Logistics
Property Value
Country of origin TH
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement