EC5510-000 | Raychem

PVC cable maker, imprint "L", (L) 4.5 mm, max. bundle Ø 4.7 mm, white, EC5510-000

Order No.: 38P1419
EAN: 4099891222628
MPN:
EC5510-000
11541921
EC5510-000 Raychem Cable Markers Image 1
EC5510-000 Raychem Cable Markers Image 2
EC5510-000 Raychem Cable Markers Image 3
EC5510-000 Raychem Cable Markers Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Z-type marker, EC5510-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, chevron cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Filter Property Value
Material PVC
Version cable maker
Markable No
max. Bundle diameter 4.7 mm
Imprint L
Colour white
Length 4.5 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement