EC5501-000 | Raychem
PVC cable maker, imprint "C", (L) 4.5 mm, max. bundle Ø 4.7 mm, white, EC5501-000
Z-type marker, EC5501-000, RAYCHEM
Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, chevron cut variant.
Features
- Self-extinguishing
- Resistant to key Industrial fluids, including those used in mass transit, aviation and military
- Nine sizes covering wire diameters from 1.5 mm to 12.7 mm
Applications
- Pre-termination cable identification
- Applicator wands available for easy marker installation
- Electrical and electronic equipment
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVC | |
| Imprint | C | |
| Length | 4.5 mm | |
| max. Bundle diameter | 4.7 mm | |
| Colour | white | |
| Markable | No |
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |