EC1574-000 | Raychem

PVC cable maker, imprint "0", (L) 6 mm, max. bundle Ø 12.7 mm, black, EC1574-000

Order No.: 37P9635
EAN: 4099891218553
MPN:
EC1574-000
06241000
Series: Z-Type
EC1574-000 Raychem Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1440 € *
Available in 12 Days: 4,750 pcs. - if ordered today
Total Price:
179.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
0.1440 €

Z-type marker, EC1574-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a black, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint 0
Length 6 mm
max. Bundle diameter 12.7 mm
Colour black
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes