EC1037-000 | Raychem
PVF cable maker, imprint "0", (L x W x H) 4.75 x 4.5 x 6.3 mm, max. bundle Ø 6.3 mm, white, EC1037-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0155 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Z-type marker, EC1037-000, RAYCHEM
Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.
Features
- Self-extinguishing
- Resistant to key Industrial fluids, including those used in mass transit, aviation and military
- Nine sizes covering wire diameters from 1.5 mm to 12.7 mm
Applications
- Pre-termination cable identification
- Applicator wands available for easy marker installation
- Electrical and electronic equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVF | |
| Imprint | 0 | |
| Length | 4.75 mm | |
| Width | 4.5 mm | |
| Height | 6.3 mm | |
| max. Bundle diameter | 6.3 mm | |
| Colour | white | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |