EC0442-000 | Raychem

PVC cable maker, imprint "G", (L x W x H) 4.75 x 4.5 x 4.35 mm, max. bundle Ø 4 mm, yellow, EC0442-000

Order No.: 37P8918
EAN: 4099891211608
MPN:
EC0442-000
06153416
Series: Z-Type
EC0442-000 Raychem Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0155 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
154.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0155 €

Z-type marker, EC0442-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a yellow, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint G
Length 4.75 mm
Width 4.5 mm
Height 4.35 mm
max. Bundle diameter 4 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin MX
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes