EC0068-000 | Raychem

PVF cable maker, imprint "S", (L x W x H) 4.75 x 4.5 x 3 mm, max. bundle Ø 2 mm, white, EC0068-000

Order No.: 37P8612
EAN: 4099891208646
MPN:
EC0068-000
05801928
Series: Z-Type
EC0068-000 Raychem Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0131 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
157.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0131 €

Z-type marker, EC0068-000, RAYCHEM

Z-type marker is an individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-type marker is a simple, cost-effective solution for many commercial wire identification applications. The marker is a white, straight cut variant.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids, including those used in mass transit, aviation and military
  • Nine sizes covering wire diameters from 1.5 mm to 12.7 mm

Applications

  • Pre-termination cable identification
  • Applicator wands available for easy marker installation
  • Electrical and electronic equipment
Technical specifications
Filter Property Value
Version cable maker
Material PVF
Imprint S
Length 4.75 mm
Width 4.5 mm
Height 3 mm
max. Bundle diameter 2 mm
Colour white
Markable No
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes