9-1768042-1 | Raychem
POM cable maker, imprint "D", (L) 3.2 mm, max. bundle Ø 3 mm, white, 9-1768042-1, package with 30 pieces
NCNR (non cancelable / non returnable)
STD marker, 9-1768042-1, RAYCHEM
STD marker is an individual snap on marker used to identify wires and small cables permanently. The marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. This marker has an expanding profile which enable markers to accommodate a wide range of wire and small cable sizes. This marker is a white, chevron cut variant, to ensure the legend remains aligned.
Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.
Features
- Secure grip for positive fixing to cable
- Applicator has a patented slit to prevent over-expansion of the marker during application
- The high elasticity of the marker enables material to be installed without damaging the substrate
- Ten sizes for cable diameters 1.0 to 19.0 mm
- Excellent resistance to burning - UL94 HB rated
Applications
- Identification of small wires and cables, including optical fibres
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | POM | |
| Imprint | D | |
| Length | 3.2 mm | |
| max. Bundle diameter | 3 mm | |
| Colour | white | |
| Font color | black | |
| Markable | No |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Bar with 30 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |