654200-000 | Raychem
POM cable maker, imprint "6", (L) 3.5 mm, max. bundle Ø 6 mm, white, 654200-000, package with 30 pieces
Unit Price (€ / pck.)
3.8675 € *
Next delivery: 73 pck. on 2026-06-18
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pck.
3.8675 €
10 pck.
3.5581 €
25 pck.
3.3082 €
50 pck.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 4.5 to 6.0 mm, on yellow dispenser rod, type STD 12.
Technical attributes (type, legend): STD 12, 6 symbol
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | POM | |
| Imprint | 6 | |
| Length | 3.5 mm | |
| max. Bundle diameter | 6 mm | |
| Colour | white | |
| Font color | black | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 30 pieces |
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |