571230-000 | Raychem
POM cable maker, imprint "6", (L x W x H) 3.1 x 2.4 x 2.9 mm, max. bundle Ø 2.65 mm, white, 571230-000, package with 30 pieces
Unit Price (€ / pck.)
1.5708 € *
Available: 86 pck.
Available in 12 Days: 750 pck. - if ordered today
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pck.
1.5708 €
10 pck.
1.4280 €
25 pck.
1.3447 €
50 pck.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 1.9 to 2.65 mm, on green dispenser rod, type STD 03.
Technical attributes (type, legend): STD 03, 6 symbol
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | POM | |
| Imprint | 6 | |
| Length | 3.1 mm | |
| Width | 2.4 mm | |
| Height | 2.9 mm | |
| max. Bundle diameter | 2.65 mm | |
| Colour | white | |
| Font color | black | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |