3-1768046-3 | Raychem
POM cable maker, inscribable, (W) 6 mm, max. bundle Ø 11.5 mm, white, 3-1768046-3, package with 50 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
14.9940 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pck.
14.9940 €
10 pck.
13.8873 €
25 pck.
12.9115 €
50 pck.
11.7334 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-on marker, 3-1768046-3, Raychem
The 3-1768046-3 is designed to offer flexibility when it comes to wire and cable identification. Used to identify wire and small cables, the ‘C’ shaped marker is also designed to firmly hold onto the wire. This product is ideal for post wire termination or installation when retrofitting is required. It has a white color with a pre-printed black legend. Manufactured from Zero Halogen polyoxymethylene this marker is strong, durable and provide excellent chemical resistance.
Features
- Self-extinguishing
- Resistant to key Industrial fluids including those used in Energy
- Oil refineries
- Aviation and military
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | POM | |
| Width | 6 mm | |
| max. Bundle diameter | 11.5 mm | |
| Colour | white | |
| Font color | black | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |