1-1768041-9 | Raychem

POM cable maker, imprint "G", (W) 2.3 mm, max. bundle Ø 1.4 mm, yellow, 1-1768041-9, package with 30 pieces

Order No.: 71P0845
EAN: 4099891601553
MPN:
1-1768041-9
STD01Y-G
Series: STD
1-1768041-9 Raychem Cable Markers Image 1
1-1768041-9 Raychem Cable Markers Image 2
1-1768041-9 Raychem Cable Markers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
3.5700 € *
Available in 12 Days: 210 pck. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pck.
3.5700 €
10 pck.
3.2844 €
25 pck.
3.0583 €
50 pck.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale

Snap-on marker, 1-1768041-9, Raychem

The 1-1768041-9 is designed to offer flexibility when it comes to wire and cable identification. Used to identify wire and small cables, the ‘C’ shaped marker is also designed to firmly hold onto the wire. This product is ideal for post wire termination or installation when retrofitting is required. It has a yellow color with a pre-printed black legend. Manufactured from Zero Halogen polyoxymethylene this marker is strong, durable and provide excellent chemical resistance.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids including those used in Energy
  • Oil refineries
  • Aviation and military
Technical specifications
Filter Property Value
Version cable maker
Material POM
Imprint G
Width 2.3 mm
max. Bundle diameter 1.4 mm
Colour yellow
Font color black
Markable No
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Original Packaging Bar with 30 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes