CC2646-000 | Raychem

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.5 mm, M4, yellow, CC2646-000

Order No.: 34P1896
EAN: 4099889588835
MPN:
CC2646-000
B-106-1403CS50
CC2646-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
5,497.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
3300 pcs.
1.666 €

Cable lug, CC2646-000, Raychem

Shape Description: RING-008, Ring & Spade Stud Size: #8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.754 g, Ring & Spade Plating Material: Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Stud Diameter: 4.3 mm, Ring & Spade Overall Length: 38 mm, Barrel Inside Diameter: 6.5 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Bag, Comment: Crimp Termination

Technical specifications
Filter Property Value
Colour yellow
Isolated Yes
AWG cross-section AWG 12 to 10
Hole diameter 6.5 mm
Cable cross-section 3.0-6.0 mm²
Version ring cable lug
Material tin
max. operating temperature 125 °C
shrinkable tubing Yes
Material Insulation PA
Thread size M4
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes