CC2635-000 | Raychem

Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 4.6 mm, M5, blue, CC2635-000

Order No.: 34P1900
EAN: 4099889588866
MPN:
CC2635-000
B-106-1502CS100
CC2635-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
4,224.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.8449 €

Cable lug, CC2635-000, Raychem

Shape Description: RING-008, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper, Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16-14 AWG, Wire Size: 1.5-2.5 mm², Stud Diameter: 5.3 mm, Tongue Thickness: 0.7874 mm, Ring & Spade Overall Length: 33 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag, Comment: Crimp Termination

Technical specifications
Filter Property Value
Colour blue
Isolated Yes
AWG cross-section AWG 16 to 14
Hole diameter 4.6 mm
Cable cross-section 1.5-2.5 mm²
Version ring cable lug
Material copper, tin-plated
max. operating temperature 125 °C
shrinkable tubing Yes
Material Insulation PA
Thread size M5
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes