765793-000 | Raychem

Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 4.6 mm, M8, blue, 765793-000

Order No.: 34P1911
EAN: 4099889588958
MPN:
765793-000
B-106-1802
Series: DuraSeal
765793-000 Raychem Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Available in 12 Days: 14,885 pcs. - if ordered today
Total Price:
149.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.4994 €

Ring cable lug, 765793-000, TE Connectivity

Shape Description: RING-008, Ring & Spade Stud Size: 5/16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.52 g, Ring & Spade Plating Material: Copper, Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16-14 AWG, Wire Size: 1.5-2.5 mm², Stud Diameter: 8.4 mm, Tongue Thickness: 0.7874 mm, Ring & Spade Overall Length: 39.98 mm, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Package, Comment: Crimp Termination

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.5-2.5 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material copper alloy, tin plated
Material Insulation PA
shrinkable tubing Yes
Hole diameter 4.6 mm
Thread size M8
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes