696224-000 | Raychem
Insulated ring cable lug, 3.5 mm, transparent blue, 696224-000
Order No.: 34P3779
EAN: 4099889608199
MPN:
696224-000
W-062-05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Available in 12 Days: 1,374 pcs. - if ordered today
Splices, 696224 - 000, Raychem
Splice Product Type: SolderSleeve Ring Terminal, Sealable: Yes, Splice Wire/Cable Type: Regular Wire, Insulated: Yes, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 0.3 mm, Splice Overall Length: 18.4 mm, High Temperature Rating: 150 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Packaging Quantity: 100, Splice Packaging Method: Bag/Box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | brass, tin-plated | |
| Material Insulation | PVDF | |
| shrinkable tubing | Yes | |
| Hole diameter | 3.5 mm | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |