157013-000 | Raychem
Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 5.3 mm, transparent blue, 157013-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 37 Weeks
Splices, 157013 - 000, Raychem
Splice Product Type: DuraSeal Ring Terminal, Sealable: No, Insulated: Yes, Splice Color: Blue, Terminal & Splice Type: Splice, Wire Size: 14 - 16 AWG, Wire Size: 2.5 - 1.5 mm², Splice Wire Insulation Diameter (Max): 4.6 mm, Splice Overall Length: 32 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | copper alloy, tin plated | |
| Material Insulation | PA | |
| shrinkable tubing | Yes | |
| Hole diameter | 5.3 mm | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |