F94898-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 16.5 mm, F94898-000

Order No.: 34P3693
EAN: 4099889607499
MPN:
F94898-000
S200-2-00
F94898-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6287 € *
Available in 12 Days: 569 pcs. - if ordered today
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.2241 €
25 pcs.
4.8790 €
50 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale

SolderSleeve Shield Terminator, F94898 - 000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: No, Termination Method: Solder, Jacket Outside Diameter: 2.67 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.67 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.75 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No

Technical specifications
Filter Property Value
Version butt connector
Colour transparent blue
Material fluoropolymer
shrinkable tubing Yes
Length 16.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes