E77815-000 | Raychem
Butt connector with heat shrink insulation, transparent, 16 mm, E77815-000
Order No.: 34P3833
EAN: 4099889608564
MPN:
E77815-000
B-155-1503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4871 €
25 pcs.
2.3205 €
50 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, E77815-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 3.2 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.6 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |