E21385-000 | Raychem
Butt connector with heat shrink insulation, transparent, 32 mm, E21385-000
Order No.: 34P3609
EAN: 4099889606911
MPN:
E21385-000
B-155-06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Available in 12 Days: 1,700 pcs. - if ordered today
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.1055 €
25 pcs.
3.8318 €
50 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, E21385-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 6.7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, Government Qualified: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |