E11880-000 | Raychem
Butt connector with heat shrink insulation, transparent, 55.5 mm, E11880-000
Order No.: 34P3616
EAN: 4099889606942
MPN:
E11880-000
B-155-17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2336 € *
Next delivery: 15 pcs. on 2026-04-15
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
5 pcs.
10.6505 €
10 pcs.
9.9603 €
25 pcs.
9.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, E11880-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 16 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 18 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 9 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, Government Qualified: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 55.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |