D42180-000 | Raychem
Butt connector with heat shrink insulation, transparent, 29.3 mm, D42180-000
Order No.: 34P3607
EAN: 4099889606904
MPN:
D42180-000
B-155-05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available: 4,283 pcs.
Available in 12 Days: 15,530 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3447 €
25 pcs.
1.2495 €
50 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, Splice, D42180-000, Raychem
Shield Terminator
Technical Data
- Version: Soldering shrink connector
- Material: Polyolefin
- Length: 29.3 mm
- Jacket Outside Diameter: 4.8 mm
- Pre-Installed Lead: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 29.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |