CX2096-000 | Raychem
Butt connector with heat shrink insulation, AWG 22 to 20, red, 19.05 mm, CX2096-000
Order No.: 34P1012
MPN:
CX2096-000
D-150-C-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7651 € *
Available in 12 Days: 334 pcs. - if ordered today
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
2 pcs.
20.3609 €
5 pcs.
19.1352 €
10 pcs.
17.7786 €
*incl. VAT plus shipping costs
Subject to prior sale
Shrink repair sleeve, CX2096-000, Raychem
Heat Shrink Repair Sleeve, 2.74 mm Inside Diameter, Red, 19.05 mm Length, Sealing Sleeves.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| AWG cross-section | AWG 22 to 20 | |
| Colour | red | |
| Material | fluoropolymer | |
| shrinkable tubing | Yes | |
| Length | 19.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |