CR2104-000 | Raychem
Foil connectorwith insulation, AWG 22 to 14, red, 26.5 mm, CR2104-000
Order No.: 72P2505
EAN: 4099891741846
MPN:
CR2104-000
2299504-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1000 € *
Available in 12 Days: 64,500 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1000 €
50 pcs.
0.0928 €
100 pcs.
0.0857 €
250 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Splice, CR2104-000, Raychem
Splice, Closed end splice, 22 - 14 AWG Wire size, Splice capacity 3 + Ground, Standard, Steel, Red, Bag, Closed, Discrete Wire, Copper Wire.
Applications
- Lighting installation
- Residential building wiring
- Building equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| AWG cross-section | AWG 22 to 14 | |
| Isolated | Yes | |
| Colour | red | |
| Material | steel | |
| Length | 26.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |