CM1422-000 | Raychem
Butt connector kit with heat shrink insulation, transparent, 165 mm, CM1422-000
Order No.: 34P2258
EAN: 4099889604795
MPN:
CM1422-000
D-150-0349
Unit Price (€ / pc.)
84.7875 € *
Standard delivery time from the manufacturer is: 72 Weeks
Splices, CM1422 - 000, Raychem
Splice Product Type: Splice, Sealable: Yes, Splice Type: Braid,Crimp Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Single - conductor cable, Plating Material: Nickel, Splice Overall Length: 165 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 65 - 200 °C
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | transparent | |
Length | 165 mm | |
Material | PTFE | |
Version | butt connector kit | |
Isolated | Yes | |
shrinkable tubing | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |