CB3128-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 30.15 mm, CB3128-000
Order No.: 34P3804
EAN: 4099889608403
MPN:
CB3128-000
D-1744-04-LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 27 Weeks
Splices, CB3128 - 000, Raychem
Splice Product Type: SolderSleeve Wire Splice, Sealable: Yes, Splice Type: In - Line Splice, Insulated: Yes, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 7.11 mm, Wire Size: 10000 - 13000 CMA, Splice Overall Length: 29.7 mm, Fluid Resistance: Immersion, Operating Temperature Range: - 55 - 175 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 30.15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |