CB3125-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 30.15 mm, CB3125-000
Order No.: 34P3797
EAN: 4099889608335
MPN:
CB3125-000
D-1744-01-LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7719 € *
Standard delivery time from the manufacturer is: 22 Weeks
Splices, CB3125 - 000, Raychem
Splice Product Type: SolderSleeve Wire Splice, Sealable: Yes, Splice Type: In - Line Splice, Insulated: Yes, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 1.9 mm, Wire Size: 350 - 2000 CMA, Splice Overall Length: 29.7 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 175 °C, Heavy Duty: No, Agency/Standard: NAS - 1744, Government Qualified Splice: Yes, Splice Packaging Method: Bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 30.15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |