CB0213-000 | Raychem
Butt connector with heat shrink insulation, AWG 20, transparent blue, 16.5 mm, CB0213-000
Order No.: 34P3690
EAN: 4099889607475
MPN:
CB0213-000
S200-1-W2-20-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6509 € *
Standard delivery time from the manufacturer is: 14 Weeks
SolderSleeve Shield Terminator, CB0213 - 000, Raychem
Pre - Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 1.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.9 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| AWG cross-section | AWG 20 | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | fluoropolymer | |
| shrinkable tubing | Yes | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |