C95239-000 | Raychem
Butt connector with heat shrink insulation, 0.25-0.34 mm², AWG 24 to 22, transparent, 8 mm, C95239-000
Order No.: 34P3834
EAN: 4099889608571
MPN:
C95239-000
B-155-2001
Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 19 Weeks
Splices, C95239 - 000, Raychem
Splice Product Type: SolderSleeve, Sealable: No, Insulated: Yes, Terminal & Splice Type: Splice, Wire Size: 22 - 24 AWG, Wire Size: 0.34 - 0.25 mm², Splice Wire Insulation Diameter (Max): 1.5 mm, Splice Overall Length: 22 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 125 °C
Technical specifications
Filter | Property | Value |
---|---|---|
Version | butt connector | |
Cable cross-section | 0.25-0.34 mm² | |
AWG cross-section | AWG 24 to 22 | |
Isolated | Yes | |
Colour | transparent | |
Material | PE | |
shrinkable tubing | Yes | |
Length | 8 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |