C91365-000 | Raychem
Butt connector with heat shrink insulation, transparent, 16 mm, C91365-000
Order No.: 34P3832
EAN: 4099889608557
MPN:
C91365-000
B-155-1502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 22 Weeks
Shield Terminator, C91365-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.1 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |