C47348-000 | Raychem
Solder sleeve, shield terminator
Order No.: 34P1008
MPN:
C47348-000
B-155-33
Butt connector, C47348-000, Raychem
34.04 mm Expanded Inside, Shrinks To 19 mm, Solder Sleeve Shield Terminators.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Colour | transparent | |
| Material | PO | |
| shrinkable tubing | Yes | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |