C21881-000 | Raychem
Butt connector with heat shrink insulation, 2.8-6.0 mm², transparent, 42 mm, C21881-000
Order No.: 34P3419
EAN: 4099889605297
MPN:
C21881-000
B-155-9004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6299 €
25 pcs.
2.4633 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, Splice, C21881-000, Raychem
Technical Data
- Material: Polyolefin
- Length: 42 mm
- Pre-Installed Lead: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 2.8-6.0 mm² | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |