921859-000 | Raychem

Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent, 42 mm, 921859-000

Order No.: 34P3855
EAN: 4099889608755
MPN:
921859-000
CWT-3806-W1
Series: CWT
921859-000 Raychem Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
7,488.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
3100 pcs.
2.4157 €

SolderSleeve Shield Terminator, 921859 - 000, Raychem

Pre - Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.8 mm, Wire Size: 0.34 mm², Wire Size: 22 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Isolated Yes
Colour transparent
Material PE
shrinkable tubing Yes
Length 42 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Substance description Cadmium | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No