776471-000 | Raychem
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent, 42 mm, 776471-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Available in 12 Days: 2,853 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4272 €
25 pcs.
3.1892 €
50 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 776471 - 000, Raychem
SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 8.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.7 mm, Wire Size: 0.34 mm², Wire Size: 22 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |