751929-000 | Raychem
Butt connector with heat shrink insulation, transparent, 33 mm, 751929-000
Order No.: 34P3605
EAN: 4099889606881
MPN:
751929-000
B-152-07
Unit Price (€ / pc.)
5.4859 € *
Standard delivery time from the manufacturer is: 27 Weeks
SolderSleeve Shield Terminator, 751929-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Colour | transparent | |
Isolated | Yes | |
Length | 33 mm | |
Version | butt connector | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366910 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |