750648-000 | Raychem
Butt connector with heat shrink insulation, gray, 29.6 mm, 750648-000
Order No.: 34P3800
EAN: 4099889608366
MPN:
750648-000
D-1744-03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2475 € *
Available in 12 Days: 699 pcs. - if ordered today
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.8072 €
25 pcs.
5.4145 €
50 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Splice, 750648 - 000, TE Connectivity
Splice Product Type: SolderSleeve Wire Splice, Sealable: Yes, Splice Type: In - Line Splice, Insulated: Yes, Terminal & Splice Type: Splice, Termination Method: Solder, Splice Wire Insulation Diameter (Max): 4.57 mm, Wire Size: 4000 - 10000 CMA, Splice Overall Length: 29.6 mm, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Agency/Standard: NAS - 1744, Government Qualified Splice: Yes, Splice Packaging Method: Bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | gray | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 29.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |