734887-000 | Raychem
Butt connector with heat shrink insulation, 0.08-0.5 mm², AWG 30 to 28, transparent blue, 9.4 mm, 734887-000
Order No.: 34P3423
EAN: 4099889605310
MPN:
734887-000
D-110-0217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available in 12 Days: 4,223 pcs. - if ordered today
Splices, 734887 - 000, Raychem
Splice Product Type: SolderSleeve Wire Splice, Sealable: No, Serrated: No, Splice Barrel Type: Closed Barrel, Insulated: Yes, Weight per Piece: 1 g, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Size: 28 - 30 AWG, Wire Size: 0.08 - 0.05 mm², Splice Wire Insulation Diameter (Max): 1.5 mm, Splice Overall Length: 9.4 mm, Insulation Requirement: Fully Insulated, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.08-0.5 mm² | |
| AWG cross-section | AWG 30 to 28 | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 9.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| SVHC free | No |