727844-000 | Raychem

Butt connector kit with heat shrink insulation, 0.75-1.5 mm², AWG 18 to 16, transparent blue, 105.92 mm, 727844-000

Order No.: 34P2238
EAN: 4099889604641
MPN:
727844-000
D-150-0175
727844-000 Raychem Butt splices Image 1
727844-000 Raychem Butt splices Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.7633 € *
Available in 12 Days: 243 pcs. - if ordered today
Total Price:
85.76 € *
Price list
Quantity
Price per unit*
1 pcs.
85.7633 €
2 pcs.
80.2298 €
5 pcs.
75.3627 €
10 pcs.
70.0553 €
*incl. VAT plus shipping costs
Subject to prior sale

Splices, 727844 - 000, Raychem

Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: One - to - One Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Number of Conductors: 2, Weight per Piece: 1 g, Splice Material: Copper Alloy, Splice Color: Blue, Terminal & Splice Type: Splice, Termination Method: Crimp,Solder, Wire Size: 16 - 18 AWG, Wire Size: 1.5 - 0.75 mm², Splice Overall Length: 105.92 mm, Cable Temperature Rating: 135 °C, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 10, Splice Packaging Method: Package

Technical specifications
Filter Property Value
Version butt connector kit
Cable cross-section 0.75-1.5 mm²
AWG cross-section AWG 18 to 16
Isolated Yes
Colour transparent blue
Material copper alloy
shrinkable tubing Yes
Length 105.92 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No