696843-000 | Raychem
Butt connector with heat shrink insulation, 0.25-2.5 mm², AWG 22 to 14, transparent blue, 9 mm, 696843-000
Order No.: 34P2272
EAN: 4099889604887
MPN:
696843-000
B-006-09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 22 Weeks
Splices, 696843 - 000, Raychem
Splice Product Type: Sealing Sleeve, Sealable: Yes, Splice Wire/Cable Type: Insulated Wire, Insulated: Yes, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 0.4 mm, Splice Overall Length: 9 mm, Insulation Requirement: Fully Insulated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.25-2.5 mm² | |
| AWG cross-section | AWG 22 to 14 | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |