696489-000 | Raychem
Butt connector with heat shrink insulation, 0.25 mm², AWG 24, transparent blue, 16.5 mm, 696489-000
Order No.: 34P3631
EAN: 4099889607048
MPN:
696489-000
B-900-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.426 € *
Standard delivery time from the manufacturer is: 27 Weeks
Shield Terminator, 696489-000, TE Connectivity
Pre-Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.4 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.1 mm, Wire Size: 24 AWG, Wire Size: 0.25 mm², SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Isolated | Yes | |
| Colour | transparent blue | |
| Material | PVDF | |
| shrinkable tubing | Yes | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |