696437-000 | Raychem
Butt connector with heat shrink insulation, transparent, 27 mm, 696437-000
Order No.: 34P3570
EAN: 4099889606560
MPN:
696437-000
B-051-00-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6088 € *
Available in 12 Days: 533 pcs. - if ordered today
Total Price:
25.61 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6088 €
2 pcs.
23.9547 €
5 pcs.
22.5029 €
10 pcs.
20.9202 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 696437-000, Raychem
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 27 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 17 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 10 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |